Dialight 678-1312-323F

LED Panel Mount Indicator Uni-Color Orange 605nm 2000mcd 2-Pin
$ 5.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 678-1312-323F.

JRH Electronics

Datasheet4 pages9 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 678-1312-323F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange 605nm 2000mcd 2-Pin
Single Color LED, High Bright Orange, T-1 3/4, 5mm
LED Panel Mt. Indicators 8mm HO/O PMI-6VDC With O RoHS Compliant: Yes
PANEL INDICATOR, 8.5MM, ORANGE, 6VDC; LED Color: Orange; Operating Voltage: 6VDC; Mounting Hole Dia: 8.5mm; Forward Current If: 20mA; Luminous Intensity: 490mcd; IP / NEMA Rating: Not Rated; Product Range: 678 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6781312323F