Dialight 658-2495-303F

658 Series - Pmi, Dome, Rgy, 10-30VDC, Watertight Series Panel Mount Indicators
$ 24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 658-2495-303F.

Master Electronics

Datasheet2 pages2 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 658-2495-303F provided by its distributors.

658 SERIES - PMI, DOME, RGY, 10-30VDC, WATERTIGHT SERIES PANEL MOUNT INDICATORS
Triple Color LED, Red/green/blue
LED PNL IND GRN/YLW DIF 24.90MM
658-2495-303F, DIALIGHT CORPORATION
Panel Indicator, Red/Grn/Ylw, 25.4Mm; Led Color:Red, Green, Yellow; Mounting Hole Dia:25.4Mm; Forward Current/Color:R 20Ma, G 20Ma, Y 20Ma; Operating Voltage/Color:R 30V, G 30V, Y 30V; Ip/Nema Rating:Ip67, Nema 4X Rohs Compliant: Yes |Dialight 658-2495-303F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali