Dialight 658-2435-303F

658 Series - Pmi, Dome, Gy, 10-30VDC, Watertight Series Panel Mount Indicators
$ 24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 658-2435-303F.

Master Electronics

Datasheet2 pages2 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 658-2435-303F provided by its distributors.

658 SERIES - PMI, DOME, GY, 10-30VDC, WATERTIGHT SERIES PANEL MOUNT INDICATORS
LED Panel Mount Indicators Green/Yellow 10-30V
LED PNL IND GRN/YLW DIF 24.90MM
Panel Indicator, Grn/Ylw, 25.4Mm, 30Vdc; Led Color:Green, Yellow; Mounting Hole Dia:25.4Mm; Forward Current/Color:G 20Ma, Y 20Ma; Operating Voltage/Color:G 30V, Y 30V; Luminous Intensity/Color:G 2100Mcd, Y 1000Mcd Rohs Compliant: Yes |Dialight 658-2435-303F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali