Dialight 657-1425-303F

LED Panel Mount Indicator Bi-Color Blue/Red 90mcd/270mcd Automotive 3-Pin Bag
$ 16.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1425-303F.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 657-1425-303F provided by its distributors.

LED Panel Mount Indicator Bi-Color Blue/Red 90mcd/270mcd Automotive 3-Pin Bag
PANEL MOUNT INDICATOR, WATER-TIGHT IP67 LED, FLAT RB, 8-30 VDC, 657 SERIES
LED Panel Mount Indicators PMI FLAT R/B 10-30VDC
LED PNL IND BLU/RED DIF 16.50MM
PANEL INDICATOR, RED/BLU, 17.46MM, 30VDC;
Panel Indicator, Red/Blu, 0.687", 30Vdc; Led Color:Red, Blue; Mounting Hole Dia:0.687"; Forward Current/Color:R 20Ma, B 20Ma; Operating Voltage/Color:R 30V, B 30V; Luminous Intensity/Color:R 270Mcd, B 90Mcd; Msl:- Rohs Compliant: Yes |Dialight 657-1425-303F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali