Dialight 656-3409-303F

LED Panel Mount Indicator Uni-Color Blue 220mcd 2-Pin
$ 13.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-3409-303F.

JRH Electronics

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+2.75%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 656-3409-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 220mcd 2-Pin
LED Panel Mt. Indicators 1/2 Dome Blue 230VAC RoHS Compliant: Yes
Single Color LED, Blue, Transparent, 16.51mm
LED PNL IND BLUE CLEAR WIRE LDS
LED 1/2" DOME BLUE 230VAC LEAD
LED INDICATOR, PANEL, 12.7MM, BLUE, 230V; LED Color: Blue; Operating Voltage: 230VAC; Mounting Hole Dia: 12.7mm; Forward Current If: 3mA; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X; Product Rang 74Y9652

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6563409303F