Dialight 656-3309-303F

LED Panel Mount Indicator Uni-Color Yellow 390mcd 2-Pin
$ 13.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-3309-303F.

JRH Electronics

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 656-3309-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 390mcd 2-Pin
LED Panel Mt. Indicators 1/2 Dome Yellow 230VAC RoHS Compliant: Yes
Single Color LED, Yellow, Transparent, 16.51mm
LED INDICATOR, PANEL, 12.7MM, YEL, 230V
LED PNL IND YELLOW CLEAR LEADS
LED INDICATOR, PANEL, 12.7MM, YEL, 230V;; LED INDICATOR, PANEL, 12.7MM, YEL, 230V; LED Color: Yellow; Operating Voltage: 230VAC; Mounting Hole Dia: 12.7mm; Forward Current If: 3mA; Luminous Intensity: -; IP / NEMA Rating: IP66

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6563309303F