Dialight 656-3209-303F

LED Panel Mount Indicator Uni-Color Green 800mcd 2-Pin
$ 13.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-3209-303F.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Dialight 656-3209-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 800mcd 2-Pin
Single Color LED, Green, Transparent, 16.51mm
INDICATOR PANEL MOUNT 1/2" GREEN DOME LENS 230VAC WIRE LEADS
1/2 Dom Gn 230Vac W/Lead Rohs Compliant: Yes |Dialight 656-3209-303F
LED INDICATOR, PANEL, 12.7MM, GRN, 230V; LED Color: Green; Operating Voltage: 230VAC; Mounting Hole Dia: 12.7mm; Forward Current If: 3mA; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X; Product Range:

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6563209303F