Dialight 656-1359-303F

Single Color LED, Orange, Transparent, 16.51mm
$ 14.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-1359-303F.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 656-1359-303F provided by its distributors.

Single Color LED, Orange, Transparent, 16.51mm
LED Panel Mount Indicators 1/2 Flat Orange 230V AC w/Leads
1/2" Flt Orn 230Vac W/Lead/Bag Rohs Compliant: Yes |Dialight 656-1359-303F
PANEL MOUNT INDICATOR, 1/2 INCH, FLAT ORANGE, 230VAC WITH LEAD
LED PNL IND OR 230V IP67/NEMA 4X
LED PNL IND ORN CLR 16.50MM LDS

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6561359303F