Dialight 656-1305-303F

LED Panel Mount Indicator Uni-Color Yellow 190mcd 2-Pin
$ 12.815
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-1305-303F.

IHS

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-22.68%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Dialight 656-1305-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 190mcd 2-Pin
Single Color LED, Yellow, Transparent, 16.51mm
LED Panel Mount Indicators 1/2 Flat Yellow 120V w/Leads
PANEL MOUNT INDICATOR 1/2" FLAT YELLOW LENS 120VAC/VDC WIRE LEADS 656 SERIES
LED INDICATOR, PANEL, 12.7MM, YEL, 120V; LED Color: Yellow; Operating Voltage: 120V; Mounting Hole Dia: 12.7mm; Forward Current If: 5mA; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X; Product Range: 6
LED 1/2" FLAT YLW 120AC/DC LEAD
LED PNL IND YELLOW CLEAR LEADS
1/2 FLT YL 120AC/DC W/LEAD ROHS COMPLIANT: YES
12.7MM PMI FLT YLW 120ACDC W L

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6561305303F