Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 656-1303-303F

LED Panel Mount Indicator Uni-Color Yellow 880mcd 2-Pin
$ 13.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-1303-303F.

IHS

Datasheet4 pages5 years ago

Electro Sonic

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-13.01%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 1100mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
5102H Series 12 V 13 mA 4 mcd 565 nm Wire Leads Green LED Panel Mount Indicator
Round Dome Diffused Amber LED, 583nm, Snap-in/Wire/Coin/Panel Mount, 5mm × 5mm × 5mm
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin

Descriptions

Descriptions of Dialight 656-1303-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 880mcd 2-Pin
Single Color LED, Yellow, Transparent, 16.51mm
LED Panel Mount Indicators 1/2 Flat Yellow 12VD C w/Leads
50° 12V Round Flat Top Transparent Yellow Wire Mount Panel Mount
LED INDICATOR, PANEL, 12.7MM, YEL, 12V; LED Color: Yellow; Operating Voltage: 12VDC; Mounting Hole Dia: 12.7mm; Forward Current If: 18mA; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X; Product Rang 74Y9594
INDICATOR PANEL MOUNT 1/2" FLAT YELLOW LENS 12VDC WIRE LEADS
LED PNL IND YELLOW CLEAR LEADS
656-1303-303F, DIALIGHT CORPORATION
656-1303-303F, Dialight, 1/2" flat yellow lens, 12VDC with lead. Long life, typically 100k hours, tamper proof, high durability.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6561303303F