Dialight 656-1205-304F

LED Panel Mount Indicator Uni-Color Green 450mcd 2-Pin
$ 16.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-1205-304F.

IHS

Datasheet4 pages5 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-68.48%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 656-1205-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 450mcd 2-Pin
Single Color LED, Green, Transparent, 16.51mm
LED Panel Mount Indicators 1/2 Flat Green 120V w/Terminals
INDICATOR PANEL MOUNT 1/2" FLAT GREEN LENS 120VAC/VDC QC TERMINALS
656-1205-304F, DIALIGHT CORPORATION
656-1205-304F, Dialight, 1/2" flat green lens, 120AC/DC with term. Long life, typically 100k hours, tamper proof, high durability.
12.7MM PMI FLT GN 120AC/DC W T
Led Indicator, Panel, 12.7Mm, Grn, 120V; Led Color:Green; Operating Voltage:120V; Mounting Hole Dia:12.7Mm; Forward Current If:5Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66, Nema 4X; Product Range:656 Series Rohs Compliant: Yes |Dialight 656-1205-304F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 656-1205-304F.