Dialight 656-1103-304F

LED Panel Mount Indicator Uni-Color Red 1100mcd 2-Pin
$ 12.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 656-1103-304F.

IHS

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.72%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 656-1103-304F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 1100mcd 2-Pin
PANEL MOUNT INDICATOR LED 1/2" FLAT RED LENS 12 VDC QC TERMINALS 656 SERIES
Single Color LED, Red, Transparent, 16.51mm
LED Panel Mount Indicators 1/2 Flat Red 12VDC w /Terminals
1/2 Flt Rd 12Vdc W/Term Rohs Compliant: Yes |Dialight 656-1103-304F
LED PNL IND RED CLEAR QUICK CON
LED INDICATOR, PANEL, 12.7MM, RED, 12V;; LED INDICATOR, PANEL, 12.7MM, RED, 12V; LED Color:Red; Operating Voltage:12VDC; Mounting Hole Dia:12.7mm; Forward Current If:18mA; Luminous Intensity:-; IP / NEMA Rating:IP66, NEMA 4X; Product Range:656 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6561103304F