Dialight 655-1204-104F

LED Panel Mount Indicator Uni-Color Green 120mcd 2-Pin
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 655-1204-104F.

IHS

Datasheet2 pages5 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-4.37%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 655-1204-104F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 120mcd 2-Pin
PANEL MOUNT INDICATOR LED FLAT LENS SNAP MOUNT SOLDER 24VDC 700MCD 20MA GREEN
LED Panel Mount Indicators 0.5in SnapIn PCB FLA T GREEN
Panel Indicator, Green, 24V, Solder; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:12.7Mm; Forward Current If:20Ma; Luminous Intensity:120Mcd; Ip/Nema Rating:Not Rated; Product Range:655 Series Rohs Compliant: Yes |Dialight 655-1204-104F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6551204104F