Dialight 654-1404-103F

Led Panel Mount Indicator, Snap-in Design, Polycarbonate Housing, 20 ma Current
$ 3.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 654-1404-103F.

Electro Sonic

Datasheet2 pages7 years ago

Master Electronics

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 654-1404-103F provided by its distributors.

LED PANEL MOUNT INDICATOR, SNAP-IN DESIGN, POLYCARBONATE HOUSING, 20 MA CURRENT
LED Panel Mount Indicator Uni-Color Blue 390mcd 2-Pin
LED Panel Mt. Indicators 0.5in FLT SNAP BL 24VDC RoHS Compliant: Yes
LED PNL IND BLUE 16.35MM LEADS

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6541404103F