Dialight 654-1304-103F

LED Panel Mount Indicator Uni-Color Yellow 465mcd 2-Pin
$ 3.207
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 654-1304-103F.

Master Electronics

Datasheet2 pages2 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 654-1304-103F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 465mcd 2-Pin
LED Panel Mount Indicators 0.5in FLT SNAP YW 24 VDC W/LEADS
LED PNL IND YELLOW 16.35MM LEADS
PANEL INDICATOR, YELLOW, 24VDC
Panel Indicator, Yellow, 24Vdc; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:17Mm; Forward Current If:20Ma; Luminous Intensity:465Mcd; Ip/Nema Rating:-; Product Range:654 Series Rohs Compliant: Yes |Dialight 654-1304-103F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6541304103F