Dialight 654-1303-103F

LED Panel Mount Indicator Uni-Color Yellow 465mcd 2-Pin
$ 3.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 654-1303-103F.

Master Electronics

Datasheet2 pages2 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 654-1303-103F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 465mcd 2-Pin
LED PANEL MOUNT INDICATOR, SNAP-IN DESIGN, POLYCARBONATE HOUSING, 20 MA CURRENT
PANEL INDICATOR, YELLOW, 12VDC; LED Colo; PANEL INDICATOR, YELLOW, 12VDC; LED Color: Yellow; Operating Voltage: 12VDC; Mounting Hole Dia: 17mm; Forward Current If: 20mA; Luminous Intensity: 465mcd; IP / NEMA Rating: -; Product Range: 654 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6541303103F