Dialight 653-1204-103F

Led Panel Mount Indicator, Snap-in Design, Polycarbonate Housing, 20 ma Current
$ 3.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 653-1204-103F.

Master Electronics

Datasheet2 pages2 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 653-1204-103F provided by its distributors.

LED PANEL MOUNT INDICATOR, SNAP-IN DESIGN, POLYCARBONATE HOUSING, 20 MA CURRENT
LED Panel Mount Indicators 0.5in FLT SNAP GN 24 VDC W/LEADS
LED PNL IND GREEN 14.35MM LEADS
1/2" FLT SNAP GN 24VDC W/LEADS
Panel Indicator, Green, 24Vdc; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:600Mcd; Ip/Nema Rating:-; Product Range:653 Series Rohs Compliant: Yes |Dialight 653-1204-103F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6531204103F