Dialight 6301504304F

LED Panel Mount Indicators 30MM FLT RD 24VDC W/TERM
$ 31.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 6301504304F.

Electro Sonic

Datasheet2 pages1 year ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+8.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 6301504304F provided by its distributors.

LED Panel Mount Indicators 30MM FLT RD 24VDC W/TERM
PANEL MOUNT INDICATOR, 30MM, FLAT, RED, 24VDC WITH TERM
LED PNL IND RED SCREW TERMINAL
Panel Indicator, Red, 1.18", 24Vdc; Led Color:Red; Operating Voltage:24Vdc; Mounting Hole Dia:1.18"; Forward Current If:46Ma; Luminous Intensity:22Cd; Ip/Nema Rating:Ip66, Nema 4X; Product Range:630 Series Rohs Compliant: Yes |Dialight 630-1504-304F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 630-1504-304F