Dialight 6211144304F

LED Panel Mount Indicator Tri-Color Green/Red/Yellow 110mcd/115mcd/435mcd 4-Pin Bag
$ 13.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 6211144304F.

Master Electronics

Datasheet2 pages2 years ago
Datasheet2 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dialight 6211144304F provided by its distributors.

LED Panel Mount Indicator Tri-Color Green/Red/Yellow 110mcd/115mcd/435mcd 4-Pin Bag
LED Panel Mount Indicators 22MM FLTPMI RGY 24VDC W/TERM
Led Panel Indicator, Rgy, 115/110/435Mcd; Led Color:Red, Green, Yellow; Mounting Hole Dia:22Mm; Forward Current/Color:R 15Ma, G 15Ma, Y 15Ma; Operating Voltage/Color:R 24V, G 24V, Y 24V; Ip/Nema Rating:Ip66, Ip67, Nema 4X Rohs Compliant: Yes |Dialight 621-1144-304F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 621-1144-304F