Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 608-2132-220F

Single Color LED, Red, 11.43mm, ROHS COMPLIANT PACKAGE-2
$ 3.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-2132-220F.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

LED Lamp; LED Color: Red; Luminous Intens
Led Panel Mount Indicator, Red, 8 Mm, 6 Vdc, 15 Ma, 60 Mcd, Not Rated Rohs Compliant: Yes
Single Color LED, Red, 9mm, ROHS COMPLIANT PACKAGE-2
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 608-2132-220F provided by its distributors.

Single Color LED, Red, 11.43mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT RED 6VDC SOLDER 100000 HRS
Panel-Style Led Lamp,red,lmp-2 Rohs Compliant: Yes
LED Panel Mount Indicators 8 MM RED LED PMI
LED PNL IND 8MM RED 6V SNAP-FIT
608-2132-220F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6082132220F