Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-2312-140F

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2312-140F.

JRH Electronics

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-72.73%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, 9mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 609-2312-140F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.366" CHROME YELLOW RECESSED 24V SOLDER 609 SERIES
Led Panel Mount Indicator, Yellow, 9.3 M; |Dialight 609-2312-140F
Single Color LED, Yellow, T3-1/4, 9mm
Dialight yellowLEDindicator light, 24V DC, 15mA, 9mmInstallation aperture
LED Panel Mount Indicators 9MM YELLOW LED PMI
LED PNL MT 9MM 24V CHROME YELLOW
LED INDICATOR, RECES, 24VDC, YELLOW; LED Colour:Yellow; Typ Luminous Intensity:90mcd; Forward Current:15mA; Voltage, Vf Max:24V; Operating Temperature Range:-25°C to +85°C; Case Style:Recessed; Colour:; External Depth:32mm; External Diameter:10.92mm; Fixing Hole Diameter:9mm; LED Segment Depth:5.08mm; Lens Diameter:8.89mm; Material:Brass; Panel Cut-out Diameter:9.3mm; Plating:Chrome; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Thickness, Panel Max:7.5mm; Thread Size:8.99 mm; Voltage, Supply DC:24V; Voltage, Vf Typ:24V; Thread Type:M9

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092312140F