Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 609-2322-130

LED Panel Mount Indicators 9MM PMI YELLOW 12V B
$ 4.16
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-2322-130.

IHS

Datasheet2 pages21 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.16
$ 5.057
Stock
978
4,869
Authorized Distributors
1
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
90 mcd
90 mcd
Lens Style
-
Dome
Forward Voltage
-
12 V
Forward Current
15 mA
15 mA
Test Current
-
15 mA
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE
Yellow 3 mm 60° Diffused 100 mcd 2V Single Level LED Fault Indicator - T-1

Descriptions

Descriptions of Dialight 609-2322-130 provided by its distributors.

LED Panel Mount Indicators 9MM PMI YELLOW 12V B
Single Color LED, Yellow, 8.89mm
LED PNL MT 9MM 12V BLACK YELLOW

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6092322130