What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 608-1132-230F

608 Series 8 mm Mounting Hole Red Color LED Panel Mount Indicator

$ 2.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-1132-230F.

IHS

Datasheet2 pages6 years ago

Newark

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.492" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.642" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 608-1132-230F provided by its distributors.

608 Series 8 mm Mounting Hole Red Color LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
LED Panel Mount 8mm Mounting Hole RED DIFFUSED 12 VOLT 12 VOLT
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT RED 12VDC SOLDER 100000 HRS
Panel Mount Indicator, Led, 8Mm, Red, 12V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:15Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Not Rated; Product Range:608 Series; Colour:Red Rohs Compliant: Yes |Dialight 608-1132-230F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 608-1132-230F.
  • 6081132230F