What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 616-1132-130F

Indicator Panel Mount Led Mnt-sz 0.642" Lock Washer & Nut Red 12VDC Solder Blade
$ 3.368
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 616-1132-130F.

IHS

Datasheet1 page10 years ago

Master Electronics

Newark

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-10-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-03-29
LTD Date2021-03-29

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.492" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
608 Series 8 mm Mounting Hole Red Color LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Single Color LED, Red, Transparent, T-1, 3mm

Descriptions

Descriptions of Dialight 616-1132-130F provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.642" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
Single Color LED, Red, 18mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
LED INDICATOR, 12V, RED; LED Colour: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 16mm; Forward Current If: 15mA; Luminous Intensity: 60mcd; IP / NEMA Rating: Not Rated; Product Range; Available until stocks are exhausted

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 616-1132-130F.
  • 6161132130F