Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 607-1312-110F

LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin

$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-1312-110F.

JRH Electronics

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

X-ON

Inventory History

3 month trend:
-0.38%

Alternate Parts

Price @ 1000
$ 3.325
$ 2.28
Stock
2,810
1,468
Authorized Distributors
6
1
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
66 mcd
66 mcd
Lens Style
Dome
-
Forward Voltage
2 V
2 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight607-2312-110
Single Color LED, Yellow, 7.37mm
Single Color LED, Yellow, 7.37mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicators 5 MM AMBER LED PMI
LED YELLOW DIFFUSED SMD / Yellow LED Indication - Discrete 2V 0603 (1608 Metric)
Super Yellow 3.2 x 1.8 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R

Descriptions

Descriptions of Dialight 607-1312-110F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
2V circular,with dome spread yellow threaded mounting,panel mount 3mm*3mm*3mm
Single Color LED, Yellow, 4.07mm
LED Panel Mount Indicators 7 MM AMBER LED PMI
7 Mm Amber Led Pmi; |Dialight 607-1312-110F
PANEL MOUNT INDICATOR, 7MM, AMBER LED

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6071312110F