Dialight 607-2212-110F

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-2212-110F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-38.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
LED Panel Mount Indicator Bi-Color Green/Red 18mcd/35mcd 3-Pin
LED Panel Mount Indicator Uni-Color Green 45mcd 2-Pin
LED, Round Dome, Transparent Green, 565nm, 30°, 2.2V, 20mA, TH, 5mm x 5mm x 8.6mm
T8X11Mm 565 Sup Green Led, Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX80113SGD
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Dialight 607-2212-110F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.287" LOCK WASHER & NUT GREEN 2VDC SOLDER BLADE
607 Series Green 7 mm 50 mcd 12 V Recess LED Indicator Panel Mount
Panel Mount Indicator, Led, 7.2Mm, Green; |Dialight 607-2212-110F
2V circular,With flat top spread green threaded mounting,panel mount 3mm*3mm*3mm
Single Color LED, Green, 7.37mm
LED Panel Mount 7mm Mounting Hole GREEN DIFFUSED
PANEL MOUNT INDICATOR, LED, 7.2MM, GREEN, 2V; LED Color: Green; Operating Voltage: 2VDC; Mounting Hole Dia: 7.2mm; Forward Current If: 15mA; Luminous Intensity: 50mcd; IP / NEMA Rating: IP66; Product Range: 607 Series; Colour: G

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6072212110F