Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 606-2211-110F

LED Panel Mount Indicator Uni-Color Green 30mcd 2-Pin
$ 3.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 606-2211-110F.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-34.38%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Lamp; LED Color: Green; Luminous Inte
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4

Descriptions

Descriptions of Dialight 606-2211-110F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 30mcd 2-Pin
606 Series Green 6 mm 30 mcd 2 V Recess LED Indicator Panel Mount
PANEL MOUNT INDICATOR LED 0.25" LOCK WASHER & NUT GREEN 2VDC LEADS 100000 HRS
LED INDICATOR, 5MM, GREEN; LED / Lamp Size:7.87mm; LED Colour:Green; Luminous Intensity, Typ:30mcd; Forward Current:15mA; Voltage, Vf Max:2V dc; Operating Temperature Range:-25°C to +85°C
Panel Mount Indicator, Led, 6Mm, Green, 2V; Led Color:Verde; Diámetro Del Agujero De Montaje.:6Mm; Tensión De Operación:2Vdc; Corriente Directa If:15Ma; Intensidad Luminosa:30Mcd; Ip/Nema:Sin Clasificar; Color:Green |Dialight 606-2211-110F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 606-2211-110F.
  • 6062211110F