What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 606-1211-110F

LED Lamp; LED Color: Green; Luminous Inte

$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 606-1211-110F.

JRH Electronics

Datasheet2 pages6 years ago

Farnell

Master Electronics

Mouser

Sager Electronics

Inventory History

3 month trend:
+9.69%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Bi-Color Green-Red 18mcd/35mcd 3-Pin
LED Panel Mount Indicator Uni-Color Green 30mcd 2-Pin
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 606-1211-110F provided by its distributors.

LED Lamp; LED Color: Green; Luminous Inte
LED Panel Mount Indicator Uni-Color Green 30mcd 2-Pin
INDICATOR PANEL MOUNT LED 0.25" LOCK WASHER & NUT GREEN 2VDC LEADS 100000 HRS
Single Color LED, Green, ROHS COMPLIANT PACKAGE-2
LED Panel Mount 6mm Mounting Hole GREEN DIFFUSED
2V circular,with dome spread green panel mount 3mm*3mm*3mm
LED PNL IND 6MM GRN 3V PROTRUD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 606-1211-110F.
  • 6061211110F