Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 606-2111-110F

LED Panel Mount Indicator Uni-Color Red 8mcd 2-Pin

$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 606-2111-110F.

JRH Electronics

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-39.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Lamp; LED Color: Red; Luminous Intens
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
CML 5110F1 PMI RND .157" LED 2V Wire Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 606-2111-110F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 8mcd 2-Pin
606 Series Red 6 mm 8 mcd 2 V Recess LED Indicator Panel Mount
PANEL MOUNT INDICATOR LED 0.25" LOCK WASHER & NUT RED 2VDC LEADS 100000 HRS
LED Panel Mount 6mm Mounting Hole RED DIFFUSED
2V circular,With flat top spread red panel mount 3mm*3mm*3mm
LED PNL IND 6MM RED 5MA RECESS
LED INDICATOR, 5MM, RED; LED Colour: Red; Operating Voltage: 2VDC; Mounting Hole Dia: 6mm; Forward Current If: 5mA; Luminous Intensity: 8mcd; IP / NEMA Rating: Not Rated; Product Range: 606 Series; SVHC: No SVHC (15-Jun-2015); B

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 606-2111-110F.
  • 6062111110F