Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 606-1111-110F

LED Lamp; LED Color: Red; Luminous Intens
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 606-1111-110F.

JRH Electronics

Datasheet2 pages6 years ago

Farnell

Master Electronics

Mouser

Sager Electronics

Inventory History

3 month trend:
-4.46%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 8mcd 2-Pin
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
CML 5110F1 PMI RND .157" LED 2V Wire Red Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 606-1111-110F provided by its distributors.

LED Lamp; LED Color: Red; Luminous Intens
LED Panel Mount Indicator Uni-Color Red 8mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.25" LOCK WASHER & NUT RED 2VDC LEADS 100000 HRS
LED Panel Mount 6mm Mounting Hole RED DIFFUSED
2V circular,with dome spread red panel mount 3mm*3mm*3mm
LED PNL IND 6MM RED 5MA PROTRUD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 606-1111-110F.
  • 6061111110F