Dialight 599-0230-007F

LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 599-0230-007F.

TME

Datasheet2 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+12.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 599-0230-007F provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Orange, Nondiffused, 2mm
605nm 140¡ã 2.1V 20mA , 1206 , 3.2mm*1.6mm*800¦Ìm
SURFACE MOUNT, LED, 1206 ORG 7 INCH
Standard LEDs - SMD SMD 1206 ORANGE
599-0230-007F, DIALIGHT CORPORATION
LED, ORANGE, 112MCD, 605NM; LED Color: Orange; LED Mounting: SMD; LED Case Size: 1206 ^3216 Metric]; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 605nm; Luminous Intensity: 112mcd; Viewing Angle: 140° 72AC961

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5990230007F