Dialight 599-0160-007F

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 599-0160-007F.

IHS

Datasheet2 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
-2.33%

CAD Models

Download Dialight 599-0160-007F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 599-0160-007F provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
MICROLED SMD LED SINGLE COLOR 0805 PACKAGE
Single Color LED, Yellow Green, Nondiffused, 1.4mm
LED, YELLOW GREEN, 43MCD, 569NM; LED Color:Yellow Green; LED Mounting:SMD; LED Case Size:0805 ^2012 Metric]; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:569nm; Luminous Intensity:43mcd; Viewing Angle:14

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5990160007F