Dialight 5988B30107F

LED Uni-Color Orange 2-Pin PLCC T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5988B30107F.

Master Electronics

Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
-15.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 5988B30107F provided by its distributors.

LED Uni-Color Orange 2-Pin PLCC T/R
Standard LEDs - SMD SM LED 3528 ORG 605nm 7 RL
SURFACE MOUNT, LED, 3528 ORG 605NM 7 INCH
605nm 120¡ã 1.8V 20mA , PLCC-2 3.2mm*2.8mm*2.1mm
Led, Orange, 345Mcd, 605Nm, Plcc-2; Led Colour:Orange; Led Mounting:Smd; Led Case Size:Plcc-2; Forward Current If:20Ma; Forward Voltage:1.8V; Wavelength Typ:605Nm; Luminous Intensity:345Mcd; Viewing Angle:120°; Lens Shape:Round With Rohs Compliant: Yes |Dialight 5988B30107F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8B30-107F