
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 5988A30107F | 22 | 1 | |||||||||
| Newark | 5988A30107F | 0 | 1 | |||||||||
| Onlinecomponents.com | 598-8A30-107F | 0 | 6K | Bulk | ||||||||
| Testco | 598-8A30-107F | 0 | 12K | 1d | ||||||||
| RS (Formerly Allied Electronics) | 598-8A30-107F | 0 | 3 | Custom Reel | 4h |
Download Dialight 5988A30107F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Dialight 5988A30107F provided by its distributors.
Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names: