Dialight 5988470207F

0606 SMT Led, Red/yellowgreen, Alingap, Water Clear Lens, 140 Deg Viewing Angle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5988470207F.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Dialight 5988470207F provided by its distributors.

0606 SMT LED, RED/YELLOWGREEN, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Dual Color LED, Red/yellow Green, Water Clear, 1.6mm
LED SMD Standard Red/YelGrn WC 60/40mcd 639/575nm
Micro LED; Luminous Intensity:60µcd; Viewing Angle:140°; Forward Current:20mA; Forward Voltage:2V; Color:Red; LED Color:Red; Lens Color:Red; Operating Temperature Range:-40°C to +100°C; Package/Case:0606; Reel Quantity:3000 ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8470-207F