Dialight 598-8410-20-2CF

Sm Led 0606 R/G C Smpl Str/Strip Rohs Compliant: Yes |Dialight 598-8410-20-2CF
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8410-20-2CF.

Sager Electronics

Datasheet2 pages3 years ago
Datasheet16 pages12 years ago

X-ON

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

Dual Color LED, Yellow/green, Water Clear, 1.6mm
Dual Color LED, Orange/green, Water Clear, 1.6mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.5mm
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.5mm
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.5mm
Micro LED SMD LED '598 SERIES' 0606 PACKAGE (1.6mm X 1.6mm X 0.7mm) Bi-Color

Descriptions

Descriptions of Dialight 598-8410-20-2CF provided by its distributors.

Sm Led 0606 R/G C Smpl Str/Strip Rohs Compliant: Yes |Dialight 598-8410-20-2CF
Dual Color LED, Red/green, Water Clear, 1.6mm
Standard LEDs - SMD Red/Green WC 80/50mcd 645/570nm
Series 598 Micro SMD LED
LED GREEN/RED CLEAR 0606 SMD
new, original packaged

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8410-202CF
  • 5988410202CF