Dialight 598-8291-102F

1206 SMT Led, Blue, Ingan, Water Clear Lens, 140 Deg Viewing Angle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8291-102F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+133%

Alternate Parts

Price @ 1000
$ 0.234
Stock
56,000
268,002
Authorized Distributors
2
6
Illumination Color
Blue
Blue
Lens Color
Clear
Clear, Colorless
Case/Package
1206
1206
Number of Pins
2
2
Luminous Intensity
140 mcd
140 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
3.5 V
3.5 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
473 nm
473 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED BLUE CLEAR 0805 SMD / Blue 473nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
SMD LED, Flat Top, Rectangular, Colorless, 473nm, 140°, 3.2V, 20mA, 1.6mm × 800μm × 700μm
LED Uni-Color Blue 2-Pin Chip 0805(2012Metric) Strip
KingbrightAPTR3216QBC/D
APTR3216QBC/D BLUE LED, 465 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT3216QBC/D
APT3216QBC/D BLUE LED, 465 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Dialight 598-8291-102F provided by its distributors.

1206 SMT LED, BLUE, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Blue, Water Clear, 2mm
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Led, Blue, 2Mm X 1.6Mm, 140Mcd, 475Nm; Led Color:Azul; Tamaño De Bulbo:2Mm X 1.6Mm; Longitud De Onda Típ.:475Nm; Tensión Directa:3.2V; Corriente Directa If:20Ma; Intensidad Luminosa:140Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Dialight 5988291102F
LED, BLUE, 140MCD, 473NM; Bulb Size:2mm; LED, BLUE, 140MCD, 473NM; Bulb Size:2mm x 1.6mm; LED Color:Blue; Luminous Intensity:140mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:475nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988291102F