Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8020-102F

Led; 0603 SMT Led, Redorange, Alingap, Water Clear Lens, 140 Deg Viewing Angle
$ 0.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8020-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.092
Stock
25,704
349,201
Authorized Distributors
3
6
Illumination Color
Orange
Orange
Lens Color
Clear, Colorless
Clear
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
150 mcd
240 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
625 nm
625 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) Strip
1.6X.8Mm Smt Led, alingap Org, Wtr Clr; |Lumex SML-LXFT0603SOC-TR
KingbrightAPT1608SECK
APT1608SECK ORANGE LED, 601 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPG1608SEKC/T
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
Single Color LED, Super Bright Orange, Water Clear, 1.2mm

Descriptions

Descriptions of Dialight 598-8020-102F provided by its distributors.

LED; 0603 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
Single Color LED, Red Orange, Water Clear, 1.1mm
SMD LED, 0603, Flat Top, Rectangular, Transparent/Colorless/Red, 625nm, 140°, 2V, 20mA, 1.6mm × 800μm × 700μm
Standard LEDs - SMD Redorange Water Clr 200mcd 630nm
Led, Red Orange, 150Mcd, 630Nm; Led Color:Rojo Naranja; Longitud De Onda Típ.:630Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:150Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:140° |Dialight 5988020102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988020102F