Dialight 597-7715-607F

632nm, 518nm, 468nm 130¡ã 1.95V, 2.9V, 2.8V 5mA Red, 5mA Green, 5mA Blue , , 0606 1.6mm*1.6mm*630¦Ìm
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7715-607F.

IHS

Datasheet1 page8 years ago

Master Electronics

Inventory History

3 month trend:
-25.27%

CAD Models

Download Dialight 597-7715-607F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 597-7715-607F provided by its distributors.

632nm,518nm,468nm 130¡ã 1.95V,2.9V,2.8V 5mA Red,5mA Green,5mA Blue , , 0606 1.6mm*1.6mm*630¦Ìm
Triple Color LED, Red/green/blue, 1.6mm
LED Tri-Color4-Pin Chip 0606 T/R
Standard LEDs - SMD SM 0606 R-G-B WZENER 7 RL
SURFACE MOUNT, 0606 R-G-B WZENER 7 INCH
597-7715-607F, DIALIGHT CORPORATION
LED, RED, GREEN, BLUE, SMD, SQUARE, 5MA; LED Color: Red, Green, Blue; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 130°; Lens Shape: Square; Forward Current / Color: R 5mA, G 5mA, B 5mA; Forward Voltage / Color: R 2.3V, G 3.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977715607F