Dialight 597-5202-407F

LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R
$ 0.259
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5202-407F.

Master Electronics

Datasheet1 page9 years ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+1.52%

CAD Models

Download Dialight 597-5202-407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.33
Stock
36,844
16,000
Authorized Distributors
3
1
Illumination Color
-
Orange
Lens Color
-
White
Case/Package
0805
0805
Number of Pins
2
2
Luminous Intensity
3.7 mcd
3.7 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
150 °
150 °
Dominant Wavelength
606 nm
606 nm

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-21

Related Parts

Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Dialight 597-5202-407F provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R
Smd Led 0805 O 7 Reel Rohs Compliant: Yes |Dialight 597-5202-407F
597 Series Orange 140º 3.7 mcd White Diffused 2.2 V Case 0805 LED Surface Mount
Single Color LED, Orange, Diffused White, 1.295mm
606nm 150° 2.2V 20mA Flat Top Rectangular Diffused Orange White 2-SMD Standard Mount SMD 2mm × 1.25mm × 790μm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975202407F