Dialight 597-5006-507F

LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5006-507F.

Master Electronics

Datasheet1 page8 years ago

Future Electronics

Inventory History

3 month trend:
-24.47%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-11
LTD Date2025-12-11

Descriptions

Descriptions of Dialight 597-5006-507F provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
Standard LEDs - SMD SM 0805 RED 630nm WRCUP 7 R
630nm 2V 20mA , 0805 , 2mm*1.25mm*930¦Ìm
SURFACE MOUNT, 0805 RED 630NM WRCUP 7 INCH
Led, Red, 75Mcd, 630Nm, 0805; Led Colour:Red; Led Mounting:Smd; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:630Nm; Luminous Intensity:75Mcd; Viewing Angle:-; Lens Shape:Rectangular; Product Range:597 Series; Rohs Compliant: Yes |Dialight 597-5006-507F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975006507F