Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3231-202F

Smd Led Plcc A Sample Strip Rohs Compliant: Yes |Dialight 597-3231-202F

$ 0.449
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3231-202F.

IHS

Datasheet1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.449
$ 0.448
Stock
6,262
16,537
Authorized Distributors
2
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
PLCC
SMD/SMT
Number of Pins
2
2
Luminous Intensity
100 mcd
100 mcd
Lens Style
Clear, Diffused
Diffused
Forward Voltage
-
2.4 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
120 °
120 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-11-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

Single Color LED, Green, Water Clear, 2.39mm
Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
LED Uni-Color Amber 624nm Automotive 2-Pin PLCC T/R
Single Color LED, Red, Water Clear, 2.4mm
KingbrightAA3528CGSK
Single Color LED, Green, Water Clear, 2.4mm

Descriptions

Descriptions of Dialight 597-3231-202F provided by its distributors.

Smd Led Plcc A Sample Strip Rohs Compliant: Yes |Dialight 597-3231-202F
Single Color LED, Amber, Water Clear, 2.4mm
LED AMBER CLEAR 2PLCC SMD
Standard LEDs - SMD Amber

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973231202F