Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3202-507F

LED Uni-Color Orange 605nm 2-Pin Chip 1208(3020Metric) T/R
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3202-507F.

IHS

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-21.89%

Alternate Parts

Price @ 1000
$ 0.563
$ 0.66
Stock
40,692
28,950
Authorized Distributors
6
2
Illumination Color
Orange
Orange
Lens Color
-
-
Case/Package
1208
1208
Number of Pins
-
-
Luminous Intensity
160 mcd
160 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
2.2 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
605 nm
605 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Single Color Right Angle
LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) T/R
LED Bi-Color Green/Orange 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Dialight 597-3202-507F provided by its distributors.

LED Uni-Color Orange 605nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Orange, Water Clear, 2.3mm
SMD LED 1208 605NMORG 7 | Dialight 597-3202-507F
Standard LEDs - SMD Orange, 605nm 160mcd, 20mA
LED, ORANGE, 160MCD, 605NM, 1208;
605nm 110° 2.2V 20mA With flat top,rectangle transparent colourless,orange 1208 standard mounting,SMD mount 3mm*2mm*1.3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973202507F