Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3202-502F

Single Color LED, Orange, Water Clear, 2.3mm
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3202-502F.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.66
$ 0.563
Stock
28,950
40,692
Authorized Distributors
2
6
Illumination Color
Orange
Orange
Lens Color
-
-
Case/Package
1208
1208
Number of Pins
-
-
Luminous Intensity
160 mcd
160 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
2.2 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
605 nm
605 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

Single Color LED, Orange, Water Clear, 2mm
Surface-Mount/Axial Led Lamp, amber, led-8D Rohs Compliant: Yes |Dialight 597-3211-502F
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Single Color Right Angle

Descriptions

Descriptions of Dialight 597-3202-502F provided by its distributors.

Single Color LED, Orange, Water Clear, 2.3mm
SMD LED 1208 605NMORG SMPSTR | Dialight 597-3202-502F
LED, ORANGE, 1.6MM X 2.3MM, 160MCD, 605N
Standard LEDs - SMD Orange, 605nm 160mcd, 20mA
Led, Orange, 1.6Mm X 2.3Mm, 160Mcd, 605Nm; Led Color:Naranja; Tamaño De Bulbo:1.6Mm X 2.3Mm; Longitud De Onda Típ.:605Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:160Mcd; Led, Montaje:Smd |Dialight 597-3202-502F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973202502F