What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 598-8530-207F

LED Bi-Color Green/Orange 4-Pin Chip 1208(3020Metric) T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8530-207F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Newark

Sager Electronics

X-ON

Inventory History

3 month trend:
-94.07%

CAD Models

Download Dialight 598-8530-207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
Dual Color LED, Yellow/green, Water Clear, 2.64mm
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
Single Color LED, Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 598-8530-207F provided by its distributors.

LED Bi-Color Green/Orange 4-Pin Chip 1208(3020Metric) T/R
1208 SMT LED, ORANGE/GREEN, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Dual Color LED, Orange/green, Water Clear, 2mm
Standard LEDs - SMD Orange/Green 150/50mcd 610/570nm
LED, ORG, YEL-GRN, 200/50NM, 140DEG/1208;
LED GREEN/ORG CLEAR 1208 R/A SMD
SMD LED BICOLOR AM YGN 1208 RA
598-8530-207F, DIALIGHT CORPORATION
568nm(green),605nm(orange) 160° 2V(green)(Typ),2V(orange)(Typ) 20mA Green,20mA Orange with dome,rectangle transparent colourless,orange,green 1208 SMD mount 3.2mm*1.5mm*1mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988530207F