What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 598-8320-117F

LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) T/R
$ 0.079
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8320-117F.

IHS

Datasheet2 pages14 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
0805 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
LED Bi-Color Green/Orange 4-Pin Chip 1208(3020Metric) T/R
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm

Descriptions

Descriptions of Dialight 598-8320-117F provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Red Orange, Water Clear, 2mm
SM LED 1208 ALINGAP RO 7 REEL | Dialight 598-8320-117F
Standard LEDs - SMD Red/Orange 140 deg. 625nm 150mcd

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988320117F