Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3001-202F

597-3001-202F, Surface Mount Device LED PLCC R Sample Strip, single color, Non- diffused

$ 0.865
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3001-202F.

IHS

Datasheet1 page20 years ago

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
Single Color LED, Super Red, Colorless Clear, 2.4mm
597 Series Red 2.4 mm 120° 20 mcd Water Clear 1.75 V LED PLCC-2 Surface Mount
Single Color LED, Red, Water Clear, 2.4mm
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of Dialight 597-3001-202F provided by its distributors.

597-3001-202F, Surface Mount Device LED PLCC R Sample Strip, single color, Non- diffused
LED, DIALIGHT 597-3001-202F; Available until stocks are exhausted
Single Color LED, Red, Water Clear, 2.39mm
LED Uni-Color Red 630nm 2-Pin Strip
LED, RED, 2.39MM, 10MCD, 630NM
LED, RED, 2.39MM, 10MCD, 630NM; Bulb Siz; LED, RED, 2.39MM, 10MCD, 630NM; Bulb Size:2.39mm; LED Color:Red; Luminous Intensity:10mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:630nm; Color:Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973001202F