Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3001-102F

597 Series 1210 Red Color Surface Mount LED With Non Diffused Lens

$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3001-102F.

IHS

Datasheet1 page15 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

INDICATOR LIGHT LED PCB MOUNT 3MM 1210 CONFIGURATION 12 MCD GREEN 1.8V
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
LED, SMD, RED; Available until stocks are exhausted Alternative available
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Dialight 597-3001-102F provided by its distributors.

597 Series 1210 Red Color Surface Mount LED With Non Diffused Lens
SMD LED 1210 R SAMPLE STRIP | Dialight 597-3001-102F
Standard LEDs - SMD SMD LED 1210 R Sample Strip
LED Uni-Color Red 630nm 2-Pin SMD Tape

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973001102F