Dialight 597-2901-607F

LED Uni-Color Blue 468nm 2-Pin Chip 1208(3020Metric) T/R
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2901-607F.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+17.75%

CAD Models

Download Dialight 597-2901-607F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 2.12
Stock
53,412
3,500
Authorized Distributors
6
2
Illumination Color
Blue
Blue
Lens Color
Colorless
Colorless
Case/Package
1208
1208
Number of Pins
-
2
Luminous Intensity
125 mcd
125 mcd
Lens Style
Clear, Round
Clear, Round
Forward Voltage
-
-
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
470 nm
470 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Blue 468nm 2-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
Surface-Mount/Axial Led Lamp, blue, water Clear, led-8D |Bivar SM1206UBWC
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)

Descriptions

Descriptions of Dialight 597-2901-607F provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Blue, Water Clear, 2mm
SMD LED 1208, Dome, Rectangular, Transparent/Colorless, Blue, 470nm, 130°, 3.3V, 20mA, 3mm × 2mm × 1mm
LED, BLUE, 2MM, 125MCD, 470NM, FULL REEL
SMD 1208 RT ANG INGAN B 7 | Dialight 597-2901-607F
Standard LEDs - SMD Blue, 470nm 125mcd, 20mA
LED, BLUE, 2MM, 125MCD, 470NM, FULL REEL; LED Color:Blue; Bulb Size:2mm; Wavelength Typ:470nm; Forward Voltage:3.8V; Forward Current If:20mA; Luminous Intensity:125mcd; LED Mounting:SMD; Lens Shape:Round; Viewing Angle:130

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972901607F