Bivar SM0805UBWC

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM0805UBWC.

IHS

Datasheet5 pages17 years ago

element14 APAC

element14

Inventory History

3 month trend:
-19.47%

CAD Models

Download Bivar SM0805UBWC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
LED BLUE CLEAR 0805 SMD / Blue 473nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
LED Uni-Color Blue 2-Pin Chip 0805(2012Metric) Strip
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Bivar SM0805UBWC provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
LED SMD 0805 ULTRA BLUE 468NM 115MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
SM0805 Series Blue 140° Water Clear 120 mcd 4 V 0805 Surface Mount LED
LED, BLUE, 1.2MM X 1.4MM, 115MCD, 470NM; Bulb Size:1.2mm x 1.4mm; LED Color:Blue; Luminous Intensity:115mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:3.3V; LED Mounting:SMD; Lens Shape:Rectangular; No. of Pins:2

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc